What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-1879679-5

Fixed Resistor, Thin Film, 0.5W, 2610ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879679-5.

Electro Sonic

Datasheet4 pages7 years ago

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1879679-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2-1879642-5
Fixed Resistor, Thin Film, 0.25W, 2500ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879694-5
Fixed Resistor, Thin Film, 0.25W, 2610ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879659-3
Fixed Resistor, Thin Film, 0.5W, 2490ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2610ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 2500ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 2800ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2490ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2800ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879679-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 2610ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
H4 2K61 0.1% 50Ppm/ Box |Te Connectivity Holsworthy H42K61BCA
2.61K¦¸ ¡À0.1% 500mW ¡À50ppm/¡æ 10mm
Special Order: H4 2K61 0.1% 50PPM Resistance Value: 2.61K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 2.61K Ω Thin Film Precision Resistor .1 % | Part Number: H42K61BCA | Internal Number: 3-1879679-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H42K61BCA