What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-1879659-3

Fixed Resistor, Thin Film, 0.5W, 2490ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879659-3.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1879659-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-1879679-5
Fixed Resistor, Thin Film, 0.5W, 2610ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879642-5
Fixed Resistor, Thin Film, 0.25W, 2500ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879674-4
Fixed Resistor, Thin Film, 0.25W, 2550ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B2K61
TE Connectivity 1622795-2 YR1 Metal Film Resistor 0.1% 2K61 Through Hole
Fixed Resistor, Metal Film, 1W, 2490ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2490ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 2490ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2550ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879659-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 2490ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
RES 2.49K OHM 0.1% 1/2W AXIAL
H4 2K49 0.1% 15Ppm/ Box |Te Connectivity Holsworthy H42K49BYA
H4 2K49 0.1% 15PPM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H42K49BYA