Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 3-1879352-8

Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879352-8.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.23%

CAD Models

Download TE Connectivity / AMP 3-1879352-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP4-1879350-2
Fixed Resistor, Metal Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-7
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879354-8
Fixed Resistor, Metal Film, 3W, 11ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT11R0
Fixed Resistor, Metal Oxide Film, 1W, 11ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT11R0
Fixed Resistor, Carbon Film, 0.25W, 11ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT12R0
Fixed Resistor, Metal Oxide Film, 2W, 12ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 11ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879350-2
Fixed Resistor, Metal Film, 1W, 11ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879354-8
Fixed Resistor, Metal Film, 3W, 11ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879350-3
Fixed Resistor, Metal Film, 1W, 12ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879352-8 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR02 5% 11R AMMO
11Ω ±5% 2W ±300ppm/℃ Plugins Through hole mounting 9mm(Length)
Rr02 5% 11R Ammo; |Te Connectivity Neohm RR02J11RTB
RR02 5% 11R AMMO Resistance Value: 11 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 11 Ω Metal Film Power Resistor 5 % | Part Number: RR02J11RTB | Internal Number: 3-1879352-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J11RTB