What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-1879337-1

Res Thin Film 0603 5.11K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879337-1.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Farnell

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1879337-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 5.11kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1879337-1
Res Thin Film 0603 5.11K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Yageo GroupRT0603FRE075K11L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 5.11kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0603FRE075K11L
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
TE Connectivity2-1879337-9
Res Thin Film 0603 4.87K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 5.1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 3-1879337-1 provided by its distributors.

Res Thin Film 0603 5.11K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 5110ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Cpf Series, 5.11 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] |Te Connectivity Neohm CPF0603F5K11C1
RES, 5K11, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.11kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolera
5.11K Ω, Thin Film, Precision Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±50 ppm/°C, Neohm CPF
CPF 0603 5K11 1% 50PPM 1K RL Resistance Value: 5.11K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 5.11K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F5K11C1 | Internal Number: 3-1879337-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603F5K11C1