Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 3-102202-4

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-102202-4.

IHS

Datasheet3 pages10 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-2.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-09-29
LTD Date2017-10-29

Related Parts

KK 254 Breakaway Header Vertical 3 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
Header Breakaway 3-Pin 2.54mm Push-Pull 4A 380nm Gold Black TH 7.62mm × 2.4892mm × 2.49mm
TE Connectivity8-102202-4
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity5-103414-1
Header; Shrouded; Vertical; Phosphor Bronze; Thermoplastic; 3; 0.1 in.; 3 A
TE Connectivity87220-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity / AMP 3-102202-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Connector Shrouded Header 3 Position 2.54 mm Solder Straight Thru-Hole Automotive
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
03 MODII HDR SRST SHRD .100CL; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Header; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-102202-4 .