Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 292164-2

Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Tube

$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 292164-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 292164-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity292253-2
CONNECTOR, HEADER, 2POS, 1ROWS, 2MM; Available until stocks are exhausted Alternative available
TE Connectivity / AMP4-292253-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Yellow Insulator
2 Pos. Male Sil Horizontal Throughboard Conn. Shrouded Rohs Compliant: Yes |Harwin M22-2210246
TE Connectivity292250-2
2-Pin Header, 2mm Pitch, 1 Detent Lock, 4A, Tin-Plated, White, TH, 5.8mm L × 8.8mm H
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray

Descriptions

Descriptions of TE Connectivity / AMP 292164-2 provided by its distributors.

Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Tube
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug
Ct P/Hdr Box H Assy 2P T/P Nat |Te Connectivity Amp 292164-2
2pin 2mm 1 Detent Lock,Header 4A tin Through hole mounting
Pin header, 2 pole, pitch 2 mm, angled, natural, 292164-2
CONN HEADER 2POS R/A 2MM TIN T/H
PCB Mount Header, Right Angle, Wire-to-Board, 2 Position, 2 mm [.079 in] Centerline, Partially Shrouded, Tin, Through Hole - Solder, AMP CT
Special Order: CT P/HDR BOX H ASSY 2P T/P NAT PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 2 | PCB Connector Header & Receptacle | Part Number: 292164-2 | Internal Number: 292164-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors