Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 284415-3

Conn Terminal Block 3 POS 3.81mm Solder RA Thru-Hole 12A/Contact
$ 1.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284415-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.48%

CAD Models

Download TE Connectivity / AMP 284415-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity284541-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1776135-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284518-3
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1945106
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
Terminal Block, R/A Header, 3P, 3.5Mm/Th; |Molex 39502-1003
Weidmuller1793530000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 284415-3 provided by its distributors.

Conn Terminal Block 3 POS 3.81mm Solder RA Thru-Hole 12A/Contact
Modular Terminal Block, 12A, 2mm2, 1 Row(s), 1 Deck(s)
TERMI-BLOK 900 PCB 3 POS. 3,81 PCB Terminal Block | Part Number: 284415-3 | Internal Number: 284415-3 | TE Connectivity
Conn, Tb 284415-3; |Buchanan Te Connectivity 284415-3
PCB Terminal Blocks, Header, Wire-to-Board, 3 Position, .15 in [3.81 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 14 AWG Wire Size
TERM BLK 3POS TOP ENT 3.81MM PCB

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors