Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 282824-4

PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 282824-4
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 282824-4.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

Burklin Elektronik

ShanghaiCT

Inventory History

3 month trend:
-0.09%

CAD Models

Download TE Connectivity / AMP 282824-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
TE Connectivity282825-4
Terminal Block, Header, 4Way, Th; |Buchanan Te Connectivity 282825-4
TE Connectivity796949-4
Terminal Block; 5.08mm Centerline; Side Wire Entry; 30-12AWG; Black; 4 Position
Phoenix Contact1924321
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796637-4
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284094-4
Conn Terminal Block 4 POS 5.08mm Solder RA Thru-Hole 13.5A/Contact

Descriptions

Descriptions of TE Connectivity / AMP 282824-4 provided by its distributors.

PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 282824-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Termi-Blok Header, assy90 4P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282824-4
Pluggable Terminal Blocks TERMI-BLOK HDR ASSY90 4P.5
Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder ST Thru-Hole Box
TERM BLOCK HDR 4POS VERT 5.08MM
TERMI-BLOK HEADER,ASSY90 4P.5, 282824-4
Special Order: TERMI-BLOK HEADER,ASSY90 4P.5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 5.08 mm Centerline (Pitch): .2 in Header Wire-to-Board 4 5.08 mm | PCB Terminal Block | Part Number: 282824-4 | Internal Number: 282824-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors