What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 277153-1

Terminal, copalum R 3/0 3/8 Rohs Compliant: Yes |Te Connectivity Amp 277153-1
$ 295.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 277153-1.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+121%

CAD Models

Download TE Connectivity / AMP 277153-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
PanduitLCA4-14-L
Copper Compression Lug, 1 Hole, no.4 to no.3 AWG STR, no.2 AWG SOL, 1/4 (6.4mm) Stud
PanduitP18-10R-C
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 10
PanduitLCA4-56-L
Panduit LCA4-56-L Copper Compression Lug, 1 Hole, 5/16", Stndrd Barrel, 35kv, 4AWG, Gray, 50Pcs

Descriptions

Descriptions of TE Connectivity / AMP 277153-1 provided by its distributors.

Terminal, copalum R 3/0 3/8 Rohs Compliant: Yes |Te Connectivity Amp 277153-1
Solistrand Uninsulated Terminals TERMINAL,COPALUM R 3/0 3/8
Ring Tongue Terminal (2/0)-(3/0)AWG 81.53mm 25.4mm Tin Box
CONN RING FLAT 3/0AL 2/0CU #3/8
TERMINAL,COPALUM R 3/0 3/8 Terminal Type:Ring Tongue;Stud Diameter:.375 in;Stud Diameter:9.53 mm;Tongue Thickness:.132 in;Tongue Thickness:3.35 mm Ring Tongue .375" 9.53 mm .132" | Ring & Spade | Part# 277153-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors