TE Connectivity / AMP 228980-5

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 228980-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-60.33%

Alternate Parts

Price @ 1000
$ 3.3
Stock
1,302
8,096
Authorized Distributors
2
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
500 MHz
4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
Polypropylene
Polypropylene
Housing Color
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Amphenol RF112505
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF031-318
connector, rf coaxial, bnc bulkhead jack, rear mounted, crimp-crimp, rg174, 188, 316
RadiallR141559000
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
Amphenol RF031-318-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
TE Connectivity227715-3
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
TE Connectivity227754-2
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 228980-5 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold
RF/COAXIAL, BNC JACK, STR, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG58A, RG58B, RG58C, RG141, RG141A RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors