Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 225609-4

RF Connectors / Coaxial Connectors COAX CBLE PLUG CONN
$ 117.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 225609-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-06
LTD Date2024-09-07

Related Parts

TE Connectivity1052097-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF901-148-15
Amphenol RF 901-148-15 M39012/56-4502 RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm
TE Connectivity1056456-1
Connector SMA PL 0Hz to 12.4GHz 50Ohm Crimp Right Angle Cable Mount Gold Over Nickel
TE Connectivity1253729-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1052178-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF172176
connector, rf coaxial, n right angle crimp plug, for rg8, b9913, LMR400 cable, 50 ohm

Descriptions

Descriptions of TE Connectivity / AMP 225609-4 provided by its distributors.

RF Connectors / Coaxial Connectors COAX CBLE PLUG CONN
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold Package
SMA RT ANG PLUG FLEX; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Types:RG174, RG188, RG188A, RG316; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:-; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (27-Jun-2018)
Special Order: SMA RT ANG PLUG FLEX RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Plug 8.99 mm .354" | Rf Connector | Part Number: 225609-4 | Internal Number: 225609-4 | .354" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 225609-4 .