Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2227671-3

SFP Connector, 228 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
$ 93.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2227671-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Farnell

ShanghaiCT

Inventory History

3 month trend:
+245%

CAD Models

Download TE Connectivity / AMP 2227671-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Terminal Connector Receptacle Female 0.5A 30V 38-Pos.
TE Connectivity1734753-1
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Through Hole Mount, Vertical
Connector SFP Socket 40 Position 1.6mm Press Fit Right Angle Thru-Hole 40 Terminal 2 Port
Conn Mini USB Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port USB 2.0 Tray
TE Connectivity2041517-1
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Through Hole Mount, Vertical
TE Connectivity1888861-6
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 2227671-3 provided by its distributors.

SFP Connector, 228 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
QSFP, QSFP+ & zQSPF+, Cage Assembly with Integrated Connector, 2 x 3, Internal/External EMI Springs, Included Lightpipe, Standard, zQSFP+/QSFP28
ZQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3; No. of Contacts:228Contacts; Gender:Receptacle; Connector Type:zQSFP+; Contact Termination Type:Press Fit; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plate
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3 Pluggable Form Factor: zQSFP+ Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No zQSFP+ Cage Assembly with Integrated Connector .8 mm .032" | High Speed I/o | Part Number: 2227671-3 | Internal Number: 2227671-3 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2227671-3 .