What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2176248-5

TJT FIXED RESISTOR Rectangular Case Chassis Mount Resistor ±5% ±260ppm/C 4.7Ohm 250W
$ 42.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176248-5.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

element14 APAC

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176248-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityTJT3004R7J
Fixed Resistor, Wire Wound, 300W, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Thick Film 4.7 Ohm 5% 300W ±150ppm/C Molded Screw Terminal Flange Mount Box
TE ConnectivityHSC3004R7J
Fixed Resistor, Wire Wound, 300W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC3004R7J
Fixed Resistor, Wire Wound, 300W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Metal Glaze/thick Film, 200W, 4.7ohm, 1500V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Rso 25X168 An 4U7 5% Bo6 E /Bo6 |Vishay RSO25168A4R70JB06

Descriptions

Descriptions of TE Connectivity / AMP 2176248-5 provided by its distributors.

TJT FIXED RESISTOR Rectangular Case Chassis Mount Resistor ±5% ±260ppm/C 4.7Ohm 250W
Fixed Resistor, Wire Wound, 250W, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount TJT 250W 4R7 5%
5% ¡À260ppm/¡æ 4.7¦¸ 250W 180mm*80mm*10mm
Aluminium Power Resistor TJT 250W 4R7 5%
RS APAC
RESISTOR, 4R7, 5%, 250W, WIRE LEADED
TJT 250W 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: TJT2504R7J | Internal Number: 2176248-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJT2504R7J