Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176244-8

Fixed Resistor, Thick Film, 0.5W, 3.9ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176244-8.

Farnell

Datasheet6 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-1.18%

CAD Models

Download TE Connectivity / AMP 2176244-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-P06J3R9V
Res Thick Film 0805 3.9 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor 3.9Ω ±5% 125mW ±400ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
Res General Purpose Thick Film 0805 3.9 Ohm 5% 1/8W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
PanasonicERJ-P6WJ3R9V
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 3.9ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJ-6GEYJ3R9V
Res Thick Film 0805 3.9 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Res Thick Film 0805 3.9 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 2176244-8 provided by its distributors.

Fixed Resistor, Thick Film, 0.5W, 3.9ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
TE CONNECTIVITY CRGS0805J3R9 SMD Chip Resistor, Anti-Surge, 3.9 ohm, 150 V, 0805 [2012 Metric], 500 mW,5%, CRGS Series
Res, 3R9, 0.5W, 0805, Thick Film Rohs Compliant: Yes
Thick Film Resistors - SMD CRGS0805 5% 3R9
3.9Ω ±5% 500mW ±400ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
RES, 3R9, 5%, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.9ohm; Product Range: CRGS Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ±
Special Order: CRGS0805 5% 3R9 Resistance Value: 3.9 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 3.9 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0805J3R9 | Internal Number: 2176244-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J3R9
  • CRGS0805J3R9.