What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2176232-4

Res Thick Film 2512 180K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176232-4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
+12.06%

CAD Models

Download TE Connectivity / AMP 2176232-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity3521180KFT
Res Thick Film 2512 180K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity3521180KFT
Res Thick Film 2512 180K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF1803U
Res Thick Film 2512 180K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ1TNF1803U
Res Thick Film 2512 180K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-07180KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 180kΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 187000ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity / AMP 2176232-4 provided by its distributors.

Res Thick Film 2512 180K Ohm 1% 3W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 3W, 180000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 180K Ω, 3 W, CGS 3522
Resistor, Thick Film, 180Kohm, 1%, 2512; Resistance:180Kohm; Resistance Tolerance:± 1%; Power Rating:3W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3522 Series Rohs Compliant: Yes |Te Connectivity Cgs 3522180KFT
3522 180K 1% 3W Resistance Value: 180K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Smd Power Resistor: 3 Watt & 1% Tol | 180K Ω Thick Film Power Resistor 1 % | Part Number: 3522180KFT | Internal Number: 2176232-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3522180KFT