TE Connectivity / AMP 2176157-9

Res Current Sense Metal Foil 2010 0.047 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176157-9.

Official Datasheet13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176157-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 0.047ohm, 0.1532V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-L1DKF47MU
Res Thick Film 2010 0.047 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity / AMP3-2176157-0
Res Current Sense Metal Foil 2010 0.047 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Res Thick Film 2010 0.05 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupPE2010FKF070R05L
Fixed Resistor, Metal Film, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-L1DKF50MU
Res Thick Film 2010 0.05 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176157-9 provided by its distributors.

Res Current Sense Metal Foil 2010 0.047 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 0.75W, 0.047ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Current Sense Resistors - SMD TLM 2010 0.75W R047 5% 100PPM 4K RL
CURRENT SENSE RES, 0R047, 5%, 750 MW; Resistance: 0.047ohm; Product Range: TLM Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 750mW; Resistance Tolerance: ± 5%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
TLM 2010 0.75W R047 5% 100PPM 4K RL Resistance Value: .047 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.047 Ω Foil Current Sensing Resistor 5 % | Metal Chip Resistor: Current Sense | Part Number: TLM2HER047JTE | Internal Number: 2176157-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2HER047JTE