Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176050-4

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176050-4.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176050-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-2BWFR068X
RES THICK FILM 0.068 OHM 1/4W 1% 0402 SMD
TE Connectivity / AMP2176049-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402
TE ConnectivityRLP73M1ER062FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.062ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402
RL FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±1000ppm/C 68mOhm 0.063W 1/16W

Descriptions

Descriptions of TE Connectivity / AMP 2176050-4 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402
Smd Current Sense Resistors, Rl73 Series; |Cgs Te Connectivity RLP73M1ER068JTD
Thick Film Resistors - SMD RLP73M 1E R06 8 5% 5K RL
CURRENT SENSE RES, 0R068, 5%, 125 MW; Resistance: 0.068ohm; Product Range: RL73 Series; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperatu
RLP73M 1E R068 5% 5K RL Resistance Value: .068 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 0.068 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M1ER068JTD | Internal Number: 2176050-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M1ER068JTD