What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2176049-9

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.11ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402

$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176049-9.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 2176049-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2BSFR11X
Res Thick Film 0402 0.11 Ohm 1% 1/6W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176049-9
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.11ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
PanasonicERJ-2BSFR10X
Res Thick Film 0402 0.1 Ohm 1% 2/3W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2BSFR12X
Res Thick Film 0402 0.12 Ohm 1% 1/6W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP2176049-8
Res High Power Current Sense Thick Film 0402 0.1 Ohm 1% 1/8W ±300ppm/°C Molded Paper T/R
TE Connectivity / AMP2176049-8
Res High Power Current Sense Thick Film 0402 0.1 Ohm 1% 1/8W ±300ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176049-9 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.11ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
Current Sense Resistors - SMD RLP73N 1E R11 1% 1K RL
110m¦¸ ¡À1% 125mW ¡À300ppm/¡æ 0402 1mm*500¦Ìm*430¦Ìm
Rlp73N 1E R11 1% 1K Rl; |Cgs Te Connectivity RLP73N1ER11FTDF
RLP73N 1E R11 1% 1K RL Resistance Value: .11 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 0.11 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1ER11FTDF | Internal Number: 2176049-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N1ER11FTDF