Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-534237-8

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
$ 7.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-534237-8.

IHS

Datasheet5 pages2 years ago

Electro Sonic

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-534237-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity7-535541-8
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity7-534237-8
Connector Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP2-535541-8
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Thru-Hole Automotive Box
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 30 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of TE Connectivity / AMP 2-534237-8 provided by its distributors.

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
30 Modii Vrt Sr Ce 100/115 Rohs Compliant: Yes |Te Connectivity 2-534237-8
CONNECTOR, AMPMODU, 30 MODII VRT SR CE 100/115
Push-Pull,Receptacle 2.54mm 1 30pin 2A 760nm 76.2mm*3.56mm
CONN RECEPT 30POS .100 VERT AU
Headers & Wire Housings VERT SNGL 30P 560
CONNECTOR, 30POS, RCPT, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plat
30 MODII VRT SR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 30 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 30 | PCB Connector Header & Receptacle | Part Number: 2-534237-8 | Internal Number: 2-534237-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-534237-8 .