Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-534206-9

Conn Socket Strip SKT 58 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
$ 13.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-534206-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

JRH Electronics

Burklin Elektronik

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-534206-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.23
$ 11.491
Stock
992
1,008
Authorized Distributors
5
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
58
58
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP2-535512-9
Conn Socket Strip SKT 58 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity7-534206-5
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity3-215309-0
Push-Pull,Receptacle 2 60pin Push-pull type Female Socket green Through hole mounting
TE Connectivity7-534206-2
Conn Socket Strip SKT 44 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Stackers & Spacers, Socket Strip, 2.54 mm, 50 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of TE Connectivity / AMP 2-534206-9 provided by its distributors.

Conn Socket Strip SKT 58 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Socket header, 58 pole, pitch 2.54 mm, straight, black, 2-534206-9
Headers & Wire Housings 58 MODII VRT DR CE 100/115
Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, 58POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:58Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-534206-9 .