What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-34121-1

Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape Mounted
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-34121-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.12%

CAD Models

Download TE Connectivity / AMP 2-34121-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
TE Connectivity165026
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 6.25 mm, M6, metal, 165026
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
PanduitP18-14R-M
Panduit Pan-Term Ring Terminal; #22 - 18; 1/4" Stud; Non-Insulated; 1000 ct.
TE Connectivity35773
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece
Ring Terminal, #10 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity / AMP 2-34121-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape Mounted
Terminal, solis R 16-14 6 |Te Connectivity Amp 2-34121-1
TERMINAL, INAL, SOLIS R 16-14 6
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG #6 CRIMP
TERMINAL,SOLIS R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminals & Spade Lug | Part Number: 2-34121-1 | Internal Number: 2-34121-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors