Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-33461-3

Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Tape Mounted
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-33461-3.

IHS

Datasheet4 pages2 years ago
Datasheet1 page0 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.79%

CAD Models

Download TE Connectivity / AMP 2-33461-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-8RN-T
Ring terminal large wire narrow tongue 8 AWG 8 stud size non-insulated bulk package.
TE Connectivity2-31807-3
Terminal, Ring Tongue, Solistrand; |Te Connectivity Amp 2-31807-3
TE Connectivity696049-1
Ring Terminal, #8 Stud Size, 8 AWG, 600 V, PVC Insulated, Red
TE Connectivity696050-1
Ring Tongue Terminal 8AWG 35.31mm 10.4mm Tin Loose Piece
TE Connectivity8-33462-1
Ring Tongue Terminal, M8, 5/16", 8Awg; |Te Connectivity Amp 8-33462-1

Descriptions

Descriptions of TE Connectivity / AMP 2-33461-3 provided by its distributors.

Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Tape Mounted
Ring Tongue, M6, 1/4", 8Awg; |Te Connectivity Amp 2-33461-3
Ring and Spade Tongue Terminals
TERMINAL,SOLIS R 8 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminals & Spade Lug | Part Number: 2-33461-3 | Internal Number: 2-33461-3 | TE Connectivity
CONN RING CIRC 8AWG #1/4 CRIMP
TERMINAL, RING TONGUE, 1/4", 8AWG; Stud; TERMINAL, RING TONGUE, 1/4", 8AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10.5mm²; Product Range: SOLISTRAND Series; Insulator

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors