Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-2176245-5

Fixed Resistor, Metal Glaze/thick Film, 0.6W, 100ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176245-5.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-2176245-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC2010JK-07100RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 2010 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH1206J100R
Res Thick Film 1206 100 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1210JR-07100RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 1210 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGS0805J100R
Res Thick Film 0805 100 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-07110RL
SMD Chip Resistor, 110 Ohm, 5%, 750 mW, 2010 5025 Metric, Thick Film, General P
PanasonicERJ-P08J101V
Res Thick Film 1206 100 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176245-5 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.6W, 100ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
TE CONNECTIVITY CRGS1206J100R SMD Chip Resistor, Anti-Surge, 100 ohm, 200 V, 1206 [3216 Metric], 600 mW,5%, CRGS Series
Thick Film Resistors - SMD CRGS1206 5% 100R
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 1206, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 100 Ω, Neohm CRGS
RES, 100R, 5%, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:100ohm; Product Range:CRGS Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:600mW; Resistance Tolerance:± 5%; RoHS Compliant: Yes
Special Order: CRGS1206 5% 100R Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 100 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS1206J100R | Internal Number: 2-2176245-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS1206J100R