Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-2176237-0

Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176237-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ3EKF3600V
Res Thick Film 0603 360 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3GEYJ361V
Res Thick Film 0603 360 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB361V
Res Thin Film 0603 360 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 360 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
Res Thick Film 0603 360 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-07360RL
Res Thick Film 0603 360 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176237-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 360ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 360 OHM 0.1% 1/16W 0603
360 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .0625 W, ±25 ppm/°C, Solder
CPF A 0603 360R 0.1% 25PPM 5K RL Resistance Value: 360 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 360 Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B360RE | Internal Number: 2-2176237-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0603B360RE