What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1879227-2

Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879227-2.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

CAD Models

Download TE Connectivity / AMP 2-1879227-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA-8AEB2743V
Res Thin Film 1206 274K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP2-1879227-2
Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 274000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB274V
Res Thin Film 1206 270K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8AEB2493V
Res Thin Film 1206 249K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT1206BRD07261KL
Fixed Resistor, Thin Film, 0.25W, 261000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 2-1879227-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 274000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES SMD 274K OHM 0.1% 1/8W 1206
Cpf 1206 274K 0.1% 25Ppm 1K Rl |Te Connectivity Neohm CPF1206B274KE1
CPF 1206 274K 0.1% 25PPM 1K RL;
Special Order: CPF 1206 274K 0.1% 25PPM 1K RL Resistance Value: 274K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 274K Ω Thin Film Precision Resistor .1 % | Part Number: CPF1206B274KE1 | Internal Number: 2-1879227-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF1206B274KE1