What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1634689-0

Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1634689-0.

IHS

Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1634689-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity102159-4
Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)
TE Connectivity / AMP2-827746-0
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Amphenol Communications Solutions75867-104LF
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tube
CONN HEADER R/A 20POS 2.54MM / Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Amphenol Communications Solutions68021-220HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions75867-304LF
Quickie-75867-304Lf Rohs Compliant: Yes |Amphenol Communications Solutions 75867-304LF

Descriptions

Descriptions of TE Connectivity / AMP 2-1634689-0 provided by its distributors.

Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
AMP 2-1634689-0 BOX HEADER RIGHT ANGLE 20 WAY
Pin and Pinless Headers (AMP-LATCH)
HEADER, BOX, RIGHT ANGLE, 20WAY; Connector Type:Wire to Board; Series:AMP-LATCH; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Approval Bodies:UL; Colour:Black; Connector Type:Wire to Board; Contact Material:Brass; Contact Plating:Gold; Current Rating:3A; Dielectric Strength VAC:500V; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Polyester; Mounting Orientation:Right Angle; No. of Pins:20; No. of Poles:20; No. of Ways:20; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors