Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1986720-7

Conn Terminal Block F 7 POS 3.5mm STCable Mount 11A/Contact Box
$ 11.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1986720-7.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 1986720-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1986722-7
Conn Terminal Block F 7 POS 3.81mm ST Cable Mount 11A/Contact Box
TE Connectivity1986724-7
Conn Terminal Block F 7 POS 3.81mm ST Cable Mount 11A/Contact Box
TE Connectivity1986726-7
Conn Terminal Block F 7 POS 3.81mm ST Cable Mount 11A/Contact Box
TE Connectivity284511-8
Conn Terminal Block PL 8 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity1986720-5
Conn Terminal Block F 5 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact Box
TE Connectivity284511-5
Conn Terminal Block PL 5 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity / AMP1986722-7
Conn Terminal Block F 7 POS 3.81mm ST Cable Mount 11A/Contact Box
TE Connectivity / AMP284511-7
Conn Terminal Block PL 7 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity / AMP284509-7
Conn Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 11A/Contact
TE Connectivity1986722-5
Conn Terminal Block F 5 POS 3.81mm Push-In Spring ST Cable Mount 11A/Contact Box

Descriptions

Descriptions of TE Connectivity / AMP 1986720-7 provided by its distributors.

Conn Terminal Block F 7 POS 3.5mm STCable Mount 11A/Contact Box
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.81MM R/HAND 7 POS STR SPRING PLG
Conn, Tb, Te Connectivity 1986720-7; |Te Connectivity 1986720-7
AMP 1986720-7 STR PLUG SPRING TYPE RH 7P 3.81mm
TERM BLOCK PLUG 7POS STR 3.81MM
STR PLUG SPRING TYPE RH 7P, 3.81MM; Product Range:-; No. of Contacts:7Contacts; Pitch Spacing:3.81mm; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable Mount; Wire Size AWG Max:14AWG; Wire Size AWG Min:3

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986720-7 .