TE Connectivity / AMP 194189-7

Louvertac Pcb Connector Contact, Male, Crimp, Gold Over Nickel Plating
$ 20.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 194189-7.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 194189-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity66259-4
TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity193844-1
Type III Strip Pins & Receptacles, 16-Pin, High Normal Force, Low Resistance, Closed Interface
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-16S-1P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 194189-7 provided by its distributors.

LOUVERTAC PCB CONNECTOR CONTACT, MALE, CRIMP, GOLD OVER NICKEL PLATING
Connector Accessory, Contact, Tellurium Copper
Heavy Duty Power Connectors PIN 3MM 8 AWG
Pin contact, 8.37 mm², AWG 8, crimp connection, 194189-7
Contact PIN Crimp ST Cable Mount 8AWG Package
Drawer Connectors High Current
CONTACT, PIN, CRIMP, 8AWG; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:8AWG; Contact Plating:Silver Plated Contacts; For Use With:AMP Power Series Housing Connectors; Wire Size

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 194189-7 .