Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879441-2

Res Wirewound 1.2 Ohm 5% 50W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 12.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879441-2.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1879441-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1879446-2
Fixed Resistor, Wire Wound, 150W, 1.2ohm, 13.4164V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 1.2ohm, 2.45V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityRXEF040
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm Bag
TE ConnectivityRXEF050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag

Descriptions

Descriptions of TE Connectivity / AMP 1879441-2 provided by its distributors.

Res Wirewound 1.2 Ohm 5% 50W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 50W, 1.2ohm, 7.746V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res, 1R2, 50W, Solder Lug, Wire Wound; |Cgs Te Connectivity TE50B1R2J
Wirewound Resistors - Chassis Mount TE 50W 1R2 5% Bracket
RES, 1R2, 50W, SOLDER LUG, WIREWOUND; Resistance: 1.2ohm; Product Range: TE Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
Special Order: TE 50W 1R2 5% Bracket Resistance Value: 1.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1.2 Ω Wire Wound 5 % Power Resistor | Part Number: TE50B1R2J | Internal Number: 1879441-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE50B1R2J
  • TE50B1R2J.