Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879351-9

Fixed Resistor, Metal Film, 1W, 6200ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879351-9.

TE Connectivity

Datasheet16 pages19 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago
Technical Drawing1 page15 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1879355-5
Fixed Resistor, Metal Film, 3W, 6200ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879353-5
Fixed Resistor, Metal Film, 2W, 6200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879351-8
Fixed Resistor, Metal Film, 1W, 5600ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT6K20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 6.2kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT6K20
Fixed Resistor, Carbon Film, 0.5W, 6200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT6K20
Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879353-5
Fixed Resistor, Metal Film, 2W, 6200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J6K8TB
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-6
Fixed Resistor, Metal Film, 3W, 6800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT6K20
Fixed Resistor, Carbon Film, 0.5W, 6200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879351-9 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 6200ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR01 5% 6K2 AMMO
6.2KΩ ±5% 1W ±300ppm/℃ Plugins Through hole mounting 6.8mm(Length)
Rr01 5% 6K2 Ammo |Te Connectivity Neohm RR01J6K2TB
RR01 5% 6K2 AMMO Resistance Value: 6.2K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 6.2K Ω Metal Film Power Resistor 5 % | Part Number: RR01J6K2TB | Internal Number: 1879351-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J6K2TB