What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1879351-4

Fixed Resistor, Metal Film, 1W, 3900ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879351-4.

TE Connectivity

Datasheet16 pages19 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago
Technical Drawing1 page15 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-0.47%

CAD Models

Download TE Connectivity / AMP 1879351-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP9-1879352-9
Fixed Resistor, Metal Film, 2W, 3900ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879351-3
Fixed Resistor, Metal Film, 1W, 3600ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1625886-3
Fixed Resistor, Metal Oxide Film, 1W, 3900ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3K90
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879352-9
Fixed Resistor, Metal Film, 2W, 3900ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879354-9
Fixed Resistor, Metal Film, 3W, 3900ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879352-8
Fixed Resistor, Metal Film, 2W, 3600ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879351-4 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 3900ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 3.9K Ohm 5% 1W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR01 5% 3K9 AMMO
Through-Hole Resistors, Power Resistor, 6.8 x 2.6 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 3.9K Ω, 1 W, Neohm RR
RR01 5% 3K9 AMMO Resistance Value: 3.9K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 3.9K Ω Metal Film Power Resistor 5 % | Part Number: RR01J3K9TB | Internal Number: 1879351-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J3K9TB