Molex 10-32-1071

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-32-1071.

IHS

Datasheet1 page4 years ago

Sager Electronics

Verical

Molex

Master Electronics

Inventory History

3 month trend:
-11.21%

CAD Models

Download Molex 10-32-1071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

KK Header, Vertical, Round Pin, 7 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits
KK Header, Vertical, Round Pin, 5 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity1-1123723-7
Connector, Header, 7Pos, 1Row, 3.96Mm; |Te Connectivity Amp 1-1123723-7
TE Connectivity1-1318300-7
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal, Plug
Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 10-32-1071 provided by its distributors.

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits
Pin Header, 7 Contacts, 1 Row, 5.08mm, Tin, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn, Header, 7Pos, 1Row, 5.08Mm; |Molex 10-32-1071
5.08 MM (.200 INCH) PITCH SPOX WIRE-TO-BOARD HEADER
Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole SPOX Bag
Molex 5.08mmpitch7pSingle row pin header Wire-to-board connector, SPOXseries, right angle, Through hole mounting
Headers & Wire Housings 508SPOX FRLC STR HDR 7C 528107A
HEADER 5.08MM SPOX WTB, F/LOCK, VERT, 7W
Headers & Wire Housings STRGT .200 HDR 7P SPOX
CONN, PIN HDR, 7POS, 1ROW, 5.08MM, THT;
5.08SPOX FR/LC STR HDR 7C 528 07A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010321071
  • 010321071
  • 10-32-1071 .
  • 10/32/1071
  • 1032-1071
  • 10321071