TE Connectivity / AMP 172047-2

Combination Line Connector, 20 Contact(s), Female, Plug
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 172047-2.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+206%

CAD Models

Download TE Connectivity / AMP 172047-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-794616-0
Combination Line Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-794615-0
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794616-6
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 172047-2 provided by its distributors.

Combination Line Connector, 20 Contact(s), Female, Plug
DUAL LINE INTERLOCK SERIES 3MM PITCH 20 WAY 2 ROW MALE STRAIGHT PCB HOUSING
-30℃~+105℃ 3mm 3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
2 3mm 20-Pin Wire Mount Free Hanging TH 30.8mm × 32mm × 19.7mm
Dli Hsg 20 Pos Mod Iv Type |Te Connectivity Amp 172047-2
Crimping Terminal Rubber Shell
Conn Housing PL 20 POS 3mm Crimp ST Loose Piece
DLI HSG 20 POS MOD IV TYPE Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.5 mm .64 mm Mating Tab Width: .025 in .059 in Connector System: Wire-to-Board Wire-to-Device Number of Positions: 20 Housing for Female Terminals 1.5 mm .025" | Automotive Housing | Part Number: 172047-2 | Internal Number: 172047-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors