Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1676361-1

Res Thin Film 0805 4.75K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical Cut Tape
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1676361-1.

Newark

Datasheet5 pages15 years ago
Datasheet6 pages12 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1676361-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityRN73C2A4K75BTDF
Res Thin Film 0805 4.75K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity1676361-5
Res Thin Film 0805 4.75K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A4K75BTDF
Res Thin Film 0805 4.75K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA-6ARB4751V
0805 THIN FILM CHIP RESISTOR / 4.75K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
PanasonicERA6ARB472V
Res Thin Film 0805 4.7K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB512V
Res Thin Film 0805 5.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB074K99L
Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
200mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 4.75kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1676361-1 provided by its distributors.

Res Thin Film 0805 4.75K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.1W, 4750ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Thin Film, RN73 Series, 4.75 kohm, 100 mW, 0.1%, 100 V RoHS Compliant: Yes
TE CONNECTIVITY / HOLSWORTHY RN73C2A4K75BTG RESISTOR, 4K75, 0.1W, 0.1%, 0805
Resistor, Thin Film, Res 4.75 Kilohms, Pwr-Rtg 0.1 W, Tol 0.1%, SMT, 0805 | TE Connectivity RN73C2A4K75BTG
Special Order: RN 0805 4K75 0.1% 10PPM CUT LENGTH Resistance Value: 4.75K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 4.75K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A4K75BTG | Internal Number: 1676361-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16763611
  • RN73C2A4K75BTG
  • RN73C2A4K75BTG.