Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1625857-4

Fixed Resistor, Thick Film, 0.25W, 50000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625857-4.

TE Connectivity

Datasheet2 pages21 years ago
Technical Drawing1 page16 years ago

Electro Sonic

CAD Models

Download TE Connectivity / AMP 1625857-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1625857-4 provided by its distributors.

Fixed Resistor, Thick Film, 0.25W, 50000000ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD RH73 2B 50M 20% 100PPM
Rh73 2B 50M 20% 100Ppm; |Cgs Te Connectivity RH73H2B50MMTN
Special Order: RH73 2B 50M 20% 100PPM 1K RL Resistance Value: 50M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 20 % Package Size Code: 1206 Surface Mount Resistor | 50M Ω Thick Film High Value/High Voltage Resistor 20 % | Part Number: RH73H2B50MMTN | Internal Number: 1625857-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH73H2B50MMTN