Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1624347-1

Thermistor NTC 150 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 2750K T/R
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624347-1.

JRH Electronics

Datasheet3 pages11 years ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-28.88%

CAD Models

Download TE Connectivity / AMP 1624347-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-02-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-03-31

Descriptions

Descriptions of TE Connectivity / AMP 1624347-1 provided by its distributors.

Thermistor NTC 150 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 2750K T/R
THERMISTOR NTC 150OHM 0805 / NTC Thermistor 150 0805 (2012 Metric)
150OHMS 125MW 0805 COMPENSATION NTC THERMISTOR, 4S, 2 X 1.25 X 0.5MM
THERMISTOR, NTC, 0805, 150R; Zero Power Resistance at 25°C: 150ohm; Product Range: NTC Series; Thermistor Mounting: SMD; Beta Value (K): 2750K; Thermistor Case Style: 0805 [2012 Metric]; ; Available until stocks are exhausted
NTC0805 5% 150R Package Size Code: 0805 Beta Value: 2750 K Thermistor Mode of Operation: Automatic Pick & Place Thermistor | 0805 2750 K Automatic Pick & Place | Part Number: NTC0805J150R | Internal Number: 1624347-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTC0805J150R