Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1624322-1

Axial FIXED RESISTOR UPW Neohm 0.187Diax0.375L 4.75mmx9.53mm 0.25W 1/4W 100kOhm ±5ppm/C
$ 10.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624322-1.

Newark

Datasheet4 pages4 years ago
Datasheet2 pages14 years ago

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 100000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityH8100KBYA
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityUPW50B100KV
Fixed Resistor, Wire Wound, 0.5W, 100000ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityH8100KBYA
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879665-9
HOLCO SERIES AXIAL METAL FILM RESISTOR 102KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD100K
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT100K
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT100K
Res Carbon Film 100K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity / AMP 1624322-1 provided by its distributors.

Axial FIXED RESISTOR UPW Neohm 0.187Diax0.375L 4.75mmx9.53mm 0.25W 1/4W 100kOhm ±5ppm/C
Fixed Resistor, Wire Wound, 0.25W, 100000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Res Wirewound 100K Ohm 0.1% 1/4W ±3ppm/°C Conformal AXL Thru-Hole Loose Pack
Avnet Japan
Through-Hole Resistors, Precision Resistor, 9.53 x 4.75 mm, 2 Termination, Loose Piece - Box, .1 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, Neohm UPW
RES, 100K, 0.25W, AXIAL, WIREWOUND; Resistance: 100kohm; Product Range: UPW Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 300V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 5ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Special Order: UPW25 0.1% 5PPM 100K Resistance Value: 100K Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 100K Ω Wire Wound Precision Resistor .1 % | Part Number: UPW25B100KV | Internal Number: 1624322-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW25B100KV