Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1624250-4

Fixed Resistor, Metal Foil, 2W, 0.022ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2615
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624250-4.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERX-1HQJ22MH
Res Metal Film 0.022 Ohm 5% 1W ±1000ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-2HQJ22MH
Fixed Resistor, Metal Film, 2W, 0.022ohm, 5% +/-Tol, 1000ppm/Cel, Surface Mount, 4725

Descriptions

Descriptions of TE Connectivity / AMP 1624250-4 provided by its distributors.

Fixed Resistor, Metal Foil, 2W, 0.022ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2615
RESISTOR, CURRENT SENSE, 0.022 OHM, 1W, 5%
Curr Sense Res Smd, 0R022, 1W; |Te Connectivity Cgs CGSSL1R022J
Current Sense Resistors - SMD CGS SL1 R022 5% TAPED
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, Taped & Reeled, 5 %, Foil, Resistance Class Up to 1kΩ, .022 Ω, 2 W, ±100 ppm/°C, CGS SMD
CURRENT SENSE Resistor, 0R022, 5%, 1 W, 2615; Resistance:0.022ohm; Product Range:SL Series; Resistor Case Style:2615 [6638 Metric]; Power Rating:1W;
CGS SL1 R022 5% TAPED Resistance Value: .022 Ω Element Type: Foil Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.022 Ω Foil Low Ohmic Resistor 5 % | Surface Mount Resistor | Part Number: CGSSL1R022J | Internal Number: 1624250-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-624250-4
  • CGSSL1R022J
  • CGSSL1R022J..