Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623781-3

Fixed Resistor, Metal Oxide Film, 10W, 75000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623781-3.

Farnell

Datasheet3 pages15 years ago

TE Connectivity

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-83.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP3-1879355-1
Fixed Resistor, Metal Film, 3W, 75000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 75000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879353-1
Fixed Resistor, Metal Film, 2W, 75000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 68000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity7-1625892-2
Resistor, Metal Oxide, Res 82 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ82K

Descriptions

Descriptions of TE Connectivity / AMP 1623781-3 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 10W, 75000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole SQM10 75K 5% (METAL FILM)
75K Ω, Wire Wound / Metal Oxide, Power Resistor Resistor, 5 %, 51 x 13 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class 1kΩ – 1MΩ, CGS SQ
RES, 75K, 10W, RADIAL, WIREWOUND; Resistance:75kohm; Product Range:SQ Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case Style:Radial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Tempera
SQM10 75K 5% (METAL FILM) Resistance Value: 75K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Vertical Mount | 75K Ω Wire Wound Power Resistor | Part Number: SQMR1075KJ | Internal Number: 1623781-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623781-3 .
  • SQMR1075KJ