Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623742-9

Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623742-9.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-18.99%

CAD Models

Download TE Connectivity / AMP 1623742-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1-1623730-2
Fixed Resistor, Wire Wound, 4W, 2.2ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-3
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-5
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB2R00
RESISTOR, WIREWOUND, 5W, 2 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
Stackpole ElectronicsCFM14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2R20
Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623730-2
Fixed Resistor, Wire Wound, 4W, 2.2ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-3
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-5
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5J2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623742-9 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
2.2Ω ±5% 5W ±400ppm/℃ Plugins Through hole mounting 25mm*6.4mm*6.4mm
Wirewound Resistors - Through Hole SBC4 2R2 5%
Sbc4 2R2 5%; |Cgs Te Connectivity SBC42R2J
SBC4 2R2 5% Resistance Value: 2.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Axial Mount & 17 Watt | 2.2 Ω Wire Wound Power Resistor 5 % | Part Number: SBC42R2J | Internal Number: 1623742-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBC42R2J