Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622207-1

Fixed Resistor, Thin Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622207-1.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-44.14%

CAD Models

Download TE Connectivity / AMP 1622207-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityLR1F27R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 27Ohm 0.6W
Stackpole ElectronicsRNF14FTD27R4
Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD24R9
Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD26R1
Fixed Resistor, Metal Film, 0.25W, 26.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J27R
Fixed Resistor, Carbon Film, 0.25W, 27ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J27R
Fixed Resistor, Carbon Film, 0.33W, 27ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622207-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 27 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 27R, 1%, 250MW, AXIAL, METAL FILM;
Special Order: LR0204 1% 27R Resistance Value: 27 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 27 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F27R | Internal Number: 1622207-1 | Alias Number: LR0204F27RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F27R