Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622170-1

Fixed Resistor, Thin Film, 0.25W, 16ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622170-1.

IHS

Datasheet4 pages4 years ago

TE Connectivity

Master Electronics

Electro Sonic

Farnell

CAD Models

Download TE Connectivity / AMP 1622170-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP1622165-1
Fixed Resistor, Thin Film, 0.25W, 15ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Stackpole ElectronicsRNF14FTD16R5
Fixed Resistor, Metal Film, 0.25W, 16.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15R4
Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J15R
Fixed Resistor, Thin Film, 0.25W, 15ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT16R0
Fixed Resistor, Carbon Film, 0.25W, 16ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J15R
Through Hole Carbon Film Resistor, Cfr Series, 15 Ohm, 330 Mw, - 5%, 250 V, Axial Leaded

Descriptions

Descriptions of TE Connectivity / AMP 1622170-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 16ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Res Metal Film 16 Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Through-Hole Resistors, General Purpose Resistor, 3.5 x 2 mm, 2 Termination, 0204, Ammo Packed, 1 %, Thin Film, Resistance Class Up to 1kΩ, Neohm LR
RES, 16R, 1%, 250MW, AXIAL, METAL FILM; Resistance: 16ohm; Product Range: LR Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Metal Fil
Special Order: LR0204 1% 16R Resistance Value: 16 Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 16 Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F16R | Internal Number: 1622170-1 | Alias Number: LR0204F16RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR0204F16R