What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1614746-1

Fixed Resistor, Thin Film, 0.1W, 249000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1614746-1.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+600%

CAD Models

Download TE Connectivity / AMP 1614746-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-PB6D2493V
Res Thick Film 0805 249K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-6AED2493V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 249,000 OHM
Yageo GroupRT0805DRE07249KL
Fixed Resistor, Thin Film, 0.125W, 249000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1614746-1
Fixed Resistor, Thin Film, 0.1W, 249000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ-PB6D2553V
Res Thick Film 0805 255K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE07237KL
Fixed Resistor, Thin Film, 0.125W, 237000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 1614746-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 249000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RES SMD 249K OHM 0.5% 1/10W 0805
Thin Film Resistor RN 0805 249K 0.5%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .5 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 249K Ω, Holsworthy RN73
Special Order: RN 0805 249K 0.5% 50PPM 1K RL Resistance Value: 249K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .5 % Package Size Code: 0805 Surface Mount Resistor | 249K Ω Thin Film Precision Resistor .5 % | Part Number: RN73G2A249KDTDF | Internal Number: 1614746-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73G2A249KDTDF