What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 160789-3

Ring Tongue Terminal 13-17AWG Phosphor Bronze 24.7mm T/R
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 160789-3.

Sager Electronics

Datasheet1 page15 years ago

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 160789-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity63306-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 63306-1
QUICK-DISCONNECT TERMINAL ADAPTER DUAL MALE SINGLE FEMALE 6.35MM X 0.81MM TAB
TE Connectivity62759-1
CONN SPLICE 400-1300 CMA CRIMP / Terminal Crimpband, Open Band Connector Crimp 400-1300 CMA
TE Connectivity179974-1
0.76~2.09 14~18 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity2-34107-2
22-16 AWG Stud #6 Grey Non-Insulated Ring Tongue Terminal
TE Connectivity41766
Magnet Wire Terminals; 41766; TE CONNECTIVITY; Tape & Reel (TR); 250 V; No

Descriptions

Descriptions of TE Connectivity / AMP 160789-3 provided by its distributors.

Ring Tongue Terminal 13-17AWG Phosphor Bronze 24.7mm T/R
Uninsulated ring cable lug, 1.0-2.5 mm², AWG 17 to 13, 8.3 mm, metal
Ring Tongue I.s./ Rel |Te Connectivity Amp 160789-3
Ring and Spade Tongue Terminals

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors