What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 148057-5

DIN 41612 RCP Connector, 96 Pos, 2.54mm Pitch, Press Fit, Straight, Thru-Hole, Box

$ 8.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 148057-5.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-6.50%

CAD Models

Download TE Connectivity / AMP 148057-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.244
$ 8.631
Stock
8,481
17,479
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5535032-4
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity535032-4
Conn Din 41612, 2.54Mm, 96Pos, Rcpt; |Amp Te Connectivity 535032-4.
TE Connectivity536019-5
Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Package
Amphenol Communications Solutions86093967894755E1LF
DIN 41612 Connector, FCI 8609 Series, 96 Contacts, Header, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86093968194755E3LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Press Fit
Conn DIN 41612 RCP 64 POS 2.54mm Solder Lug ST Panel Mount Tray

Descriptions

Descriptions of TE Connectivity / AMP 148057-5 provided by its distributors.

DIN 41612 RCP Connector, 96 Pos, 2.54mm Pitch, Press Fit, Straight, Thru-Hole, Box
CONN DIN RCPT 96POS PCB GOLD / 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
096 EURO TYP C RECP 13MM ASSY, Eurocard Connectors | TE Connectivity 148057-5
DIN 41612 Connectors DIN RECPT 96P VERT TYPE C 13MM ASSY
Socket, Din41612 C96 St; |Amp Te Connectivity 148057-5
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors