Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 147324-2

Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R
$ 2.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 147324-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 147324-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 3.961
Stock
13,330
15,062
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Lead, Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity147278-2
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R
TE Connectivity5-104809-2
Conn Shrouded Header (4 Sides) M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity5-1375582-2
AMPMODU 3 Position Single Row SMT Right Angle Straight Latching PCB Header
3pin 3mm 1 Header,Locking Ramp 5A 1.52μm tin Black SMD mount 5.5626mm(width)*9.9mm(height)
KIT CONN, RECT/PCB, HEADER,2.54MM, W2B, SMT,1-ROW, RT. ANGLE,3 POS, SL SER, SHROUD/PEG,
Molex 2.54mmpitch3pSingle row pin header, SLseries, right angle, surface

Descriptions

Descriptions of TE Connectivity / AMP 147324-2 provided by its distributors.

Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB Mount Header, Right Angle, Wire-to-Board, 3 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Tin-Lead, Surface Mount, Signal, AMPMODU MTE
WIRE-BOARD CONNECTOR HEADER 3POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU MTE; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Housing Style:Right-Angle;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors