TE Connectivity / AMP 146458-7

Conn Board Stacker HDR 7 POS 2.54mm Solder ST Thru-Hole
$ 2.192
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 146458-7.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 146458-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.192
$ 1.888
Stock
25,000
25,000
Authorized Distributors
4
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP146459-7
Conn Board Stacker HDR 7 POS 2.54mm Solder ST Thru-Hole
TE Connectivity146465-7
Conn Board Stacker HDR 7 POS 2.54mm Solder ST Thru-Hole
Header Connector, Pcb Mount, Receptacle, 7 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal, Latch
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 7 Circuits 0.76um Gold
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 7 Circuits, Tin (Sn) Plating
TE Connectivity87224-7
Conn Unshrouded Header M 7 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity / AMP 146458-7 provided by its distributors.

Conn Board Stacker HDR 7 POS 2.54mm Solder ST Thru-Hole
Board to Board & Mezzanine Connectors 07 MODII HDR SRST UNSHRD STKG
Headers & Wire Housings 07 MODII HDR SRST UNSHRD STKG
07 Modii Hdr Srst Unshrd Stkg |Amp Te Connectivity 146458-7
Pad, 7-Pin, TH, 2.54mm Pitch, 7.62mm Spacing, 2.54μm Thickness, Pb/Sn, Black, 17.37mm L × 2.34mm H

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors