Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1437646-9

Barrier Strip 5 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1437646-9.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages24 years ago

Farnell

TE Connectivity

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1437646-5
Terminal Tri-Barrier Strip Metric 5 Position 0.25" (6.35mm) Pitch Straight PC Mount 5A 150V
TE Connectivity1546657-5
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1546011-9
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1546011-5
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity5-1437646-0
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546657-4
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1437646-9 provided by its distributors.

Barrier Strip 5 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 5 POS 6.35mm Solder RA Thru-Hole 10A/Contact Package
R/A Barrier Strip 5Pos Pc-Pin Bk; |Buchanan Te Connectivity 3PCR-05-006
Special Order: 3PCR-05-006=3PCR-ASSY Part Number: 3PCR-05-006 | Internal Number: 1437646-9 | TE Connectivity |
Barrier Strips Barrier Strip Sockets
TERMINAL BLOCK, BARRIER, 5WAYS, 16AWG; No. of Rows: 1 Row; No. of Positions: 5Ways; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 16AWG; Pitch Spacing: 6.35mm; Rated Current: 10A; Rated Voltage: 300V; Product Range: 3 Series; SVH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437646-9 .
  • 3PCR-05-006