Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1394416-1

Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1394416-1.

IHS

Datasheet3 pages2 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-10.64%

CAD Models

Download TE Connectivity / AMP 1394416-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-01-15
LTD Date2021-02-16

Related Parts

TE Connectivity / AMP936233-1
2 4mm 8pin wire mounting,free hanging,Through hole mounting 15.5mm(height)
TE Connectivity3-1418479-1
Automotive Housing, Rcpt, 8Pos, Black; |Te Connectivity Amp 3-1418479-1
TE Connectivity936092-1
2 10pin wire mounting,free hanging,Through hole mounting 26mm*20.9804mm*15.5mm
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 1394416-1 provided by its distributors.

Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 8 POS 4mm Crimp ST Cable Mount Black Carton Automotive
AUTOMOTIVE HOUSING, RECEPTACLE, 8POS;
MT2,FL-KONTGEH 2X4P, 1394416-1
AUTOMOTIVE HOUSING, 8POS, RCPT, PBT GF; Product Range:Micro Timer II Series; Gender:Receptacle; No. of Positions:8Ways; For Use With:AMP Micro Timer II Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Filled Body; IP Rating:-; Voltage Rating:12VDC; Current Rating:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1394416-1 .
  • 1394416-1.