What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1393154-8

Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC/DC Output
$ 10.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393154-8.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages19 years ago

Newark

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1393154-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity9-1415039-1
TE Connectivity 3PDT DIN Rail Non-Latching Relay, 115V ac Coil, 10 A
TE Connectivity2-1415529-1
PT Series Miniature Electromechanical Relay 3PDT 10A 115VAC 4845Ohm Socket
TE Connectivity6-1419111-9
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
PanasonicHC3-H-AC115V
Relays 115VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity7-1419111-1
General Purpose Relay, PT Series, Power, Non Latching, 3PDT, 24 VDC, 10 A RoHS Compliant: Yes
Relays 100/110VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity / AMP 1393154-8 provided by its distributors.

Power/Signal Relay, 3PDT, Momentary, 1000mW (Coil), 10A (Contact), AC Input, AC/DC Output
Electromechanical Relay 3PDT 20A 115VAC 4.845KOhm Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP1393154-8
Power Relay 115VAC 10A 3PDT(28x22.5x30)mm THT
Pt371615 |Schrack Te Connectivity 1393154-8
PT371615, TE CONNECTIVITY / POTTER-BRUMFIELD
Industrial Relays (General Purpose)
SSR SRSPANEL MNT 25A240V AC - DC I/P
RELAY GEN PURPOSE 3PDT 10A 115V
Special Order: PT371615 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: PT371615 | Internal Number: 1393154-8 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT371615